+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMASS | |
Type of connector | DC supply | |
Connector | plug | |
Kind of connector | male | |
Connector family | power supply | |
Manufacturer series | LC | |
Current rating | 55A | |
Rated voltage | 1kV | |
Number of pins | 1 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact material | copper | |
Contact plating | silver plated | |
Colour | orange | |
Flammability rating | UL94V-0 | |
Wire size | 8AWG...6AWG | |
Mechanical durability | 1000 cycles | |
Operating temperature | -40...120°C |