+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCB60-F

Connector: DC supply; plug; female; LC; 55A; 1kV; PIN: 2; straight


Manufacturer: AMASS

Manufacturer part number:
LCB60-F
TME Symbol:
LCB60-F

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Kind of connector
female
Manufacturer series
LC
Current rating
55A
Rated voltage
1kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
copper
Contact plating
silver plated
Colour
orange
Flammability rating
UL94V-0
Wire size
8AWG...6AWG
Mechanical durability
1000 cycles
Operating temperature
-40...120°C
Gross weight29.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
LCB60-F
403 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 5 pcs - 4.75 USDGross price for quantities from 5 pcs - 4.75 USD
Net price for quantities from 20 pcs - 4.27 USDGross price for quantities from 20 pcs - 4.27 USD
Net price for quantities from 100 pcs - 3.81 USDGross price for quantities from 100 pcs - 3.81 USD
Net price for quantities from 500 pcs - 3.32 USDGross price for quantities from 500 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs