+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCBC-500

Ferrite: bead; Imp.@ 100MHz: 50Ω; SMD; 3A; 1206; R: 25mΩ


Manufacturer: FERROCORE

Manufacturer part number:
LCBC-500
TME Symbol:
LCBC-500

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Impedance at 100MHz
50Ω
Mounting
SMD
Operating current
3A
Case - inch
1206
Case - mm
3216
Resistance
25mΩ
Gross weight0.037 g

WATCH VIDEO

See other products in this category: Ferrite - beads FERROCORE,
*
LCBC-500
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.09 USDGross price for quantities from 5 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 3 000 pcs