+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCD-OLINUXINO-10

Display: TFT; 10.1"; 1024x600; Illumin: LED; Dim: 235x143x5.4mm; RGB


Manufacturer: OLIMEX

Manufacturer part number:
LCD-OLINUXINO-10
TME Symbol:
LCD-OLINUXINO-10

Specification

Manufacturer
OLIMEX
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1024x600
Illumination
LED
Contrast
600:1
No. of colours
16.2M
Window dimensions (H x W)
222.72x125.28mm
Dimensions
235x143x5.4mm
Colour
RGB
Interface
parallel 24bit RGB
Luminosity
200cd/m2
Connection
IDC40
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight465.5 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays OLIMEX,
*
LCD-OLINUXINO-10
1 in TME stock
Net price for quantities from 1 pcs - 97.82 USDGross price for quantities from 1 pcs - 97.82 USD
Net price for quantities from 3 pcs - 87.34 USDGross price for quantities from 3 pcs - 87.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.