+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCD-OLINUXINO-7TS

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 164.9x100x5.7mm; RGB


Manufacturer: OLIMEX

Manufacturer part number:
LCD-OLINUXINO-7TS
TME Symbol:
LCD-OLINUXINO-7TS

Specification

Manufacturer
OLIMEX
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Window dimensions (H x W)
154.08x85.92mm
Dimensions
164.9x100x5.7mm
Colour
RGB
Interface
parallel 24bit RGB
Luminosity
200...250cd/m2
Connection
IDC40
Touchpad
resistance
Supply voltage
  • 3...3.6V DC
Gross weight270.9 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays OLIMEX,
*
LCD-OLINUXINO-7TS
2 in TME stock
Net price for quantities from 1 pcs - 35.66 USDGross price for quantities from 1 pcs - 35.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.