+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCDA12.TBT

Diode: TVS array; 13.3V; 5A; 300W; quadruple independent; ESD; SO8


Manufacturer: SEMTECH

Manufacturer part number:
LCDA12.TBT
TME Symbol:
LCDA12.TBT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
13.3V
Max. forward impulse current
5A
Peak pulse power dissipation
0.3kW
Semiconductor structure
quadruple independent
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
12V
Number of channels
2
Gross weight0.151 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
LCDA12.TBT
3376 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
Net price for quantities from 250 pcs - 2.09 USDGross price for quantities from 250 pcs - 2.09 USD
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
Net price for quantities from 1000 pcs - 1.75 USDGross price for quantities from 1000 pcs - 1.75 USD
Net price for quantities from 1500 pcs - 1.65 USDGross price for quantities from 1500 pcs - 1.65 USD
Net price for quantities from 2000 pcs - 1.58 USDGross price for quantities from 2000 pcs - 1.58 USD
Net price for quantities from 2500 pcs - 1.52 USDGross price for quantities from 2500 pcs - 1.52 USD
Packaging method by the manufacturer:Reel = 500 pcs