+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCDA12C-1.TCT

Diode: TVS array; 13.3V; 20A; 500W; bidirectional; ESD; SOT143; Ch: 1


Manufacturer: SEMTECH

Manufacturer part number:
LCDA12C-1.TCT
TME Symbol:
LCDA12C-1.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
13.3V
Max. forward impulse current
20A
Peak pulse power dissipation
0.5kW
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOT143
Max. off-state voltage
12V
Leakage current
5µA
Number of channels
1
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
LCDA12C-1.TCT
1042 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.35 USDGross price for quantities from 5 pcs - 2.35 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs