+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of diode | TVS array | |
Breakdown voltage | 16.7V | |
Max. forward impulse current | 15A | |
Peak pulse power dissipation | 0.5kW | |
Semiconductor structure | bidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | SO8 | |
Max. off-state voltage | 15V | |
Leakage current | 5µA | |
Number of channels | 6 | |
Application | multi-mode transceiver |