+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCE24A

Diode: TVS+FRD; 24V; 1.5kW; DO201; reel,tape; 1uA; Ubr: 28.1V; ±5%


Manufacturer: LITTELFUSE

Manufacturer part number:
LCE24A
TME Symbol:
LCE24A-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS+FRD
Max. off-state voltage
24V
Peak pulse power dissipation
1.5kW
Case
DO201
Mounting
THT
Features of semiconductor devices
snubber diode
Kind of package
reel, tape
Leakage current
1µA
Breakdown voltage
28.1V
Tolerance
±5%
Gross weight1.2 g
Certificates
See other products in this category: Diodes - others LITTELFUSE,
*
LCE24A
0 in TME stock
Net price for quantities from 1200 pcs - 0.30 USDGross price for quantities from 1200 pcs - 0.30 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.