+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCFE080602G900TG

Inductor: common mode; SMD; 0302; 100mA; R: 8Ω; 5VDC; Z: 90Ω; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
LCFE080602G900TG
TME Symbol:
LCFE080602G900TG

Specification

Manufacturer
LITTELFUSE
Type of inductor
common mode
Mounting
SMD
Case - inch
0302
Case - mm
0806
Operating current
0.1A
Resistance
8Ω
Operating voltage
5V DC
Impedance
90Ω
Operating temperature
-40...85°C
Gross weight0.162 g
Certificates
See other products in this category: Inductors LITTELFUSE,
*
LCFE080602G900TG
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 1.15 USDGross price for quantities from 10000 pcs - 1.15 USD