+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCFE121002A350TG

Inductor: common mode; SMD; 0504; 100mA; R: 4Ω; 5VDC; Z: 35Ω; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
LCFE121002A350TG
TME Symbol:
LCFE121002A350TG

Specification

Manufacturer
LITTELFUSE
Type of inductor
common mode
Mounting
SMD
Case - inch
0504
Case - mm
1210
Operating current
0.1A
Resistance
4Ω
Operating voltage
5V DC
Impedance
35Ω
Operating temperature
-40...85°C
Gross weight0.042 g
Certificates
See other products in this category: Inductors LITTELFUSE,
*
LCFE121002A350TG
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD