+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of transition | coupler | |
Connector | socket | |
Cable/adapter structure | LC | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Number of ways | 2 | |
Colour | olive | |
Manufacturer series | MIL-DTL-38999 Series III | |
Case | size 19 |