+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MECHATRONIX
Manufacturer | MECHATRONIX | |
Type of connection cable | synchronizing | |
Number of cores | 2 | |
Cable length | 1m | |
Insulation colour | blue/white | |
Related items | LCM-40, LCM-40DA, LCM-60, LCM-60DA | |
Core diameter | 22AWG | |
Description | Synchronization cable for dimmer mode in Mean Well power supplies of LCM series. | |
Contacts pitch | 2.5mm | |
Conform to the norm | UL 1007 UL 2468 |