+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCM-25KN

Power supply: KNX / LED; KNX; 180÷277VAC; 220÷392VDC; IP20; LCM


Manufacturer: MEAN WELL

Manufacturer part number:
LCM-25KN
TME Symbol:
LCM-25KN

Specification

Manufacturer
MEAN WELL
Type of power supply
KNX / LED
Communictions protocol
KNX
IP rating
IP20
Manufacturer series
LCM
Operating temperature
-30...85°C
Body dimensions
105x68x23mm
Power
25.2W
Output current
700 (350...1050)mA
Output voltage
6...54V DC
Efficiency
85%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Supply voltage
  • 180...277V AC
  • 220...392V DC
Gross weight168.7 g
Certificates
EAN code4711287461304

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation MEAN WELL,
See other products from this series.:
*
LCM-25KN
1 in TME stock
Net price for quantities from 1 pcs - 33.14 USDGross price for quantities from 1 pcs - 33.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts