+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCM-300-SYNC

Cable; both sides,XHP-2; blue/white; 3m; Contacts ph: 2.5mm


Manufacturer: MECHATRONIX

Manufacturer part number:
LCM-300-SYNC
TME Symbol:
LCM-300-SYNC

Specification

Manufacturer
MECHATRONIX
Type of connection cable
synchronizing
Number of cores
2
Insulation colour
blue/white
Cable length
3m
Related items
LCM-40, LCM-40DA, LCM-60, LCM-60DA
Core diameter
22AWG
Description
Synchronization cable for dimmer mode in Mean Well power supplies of LCM series.
Contacts pitch
2.5mm
Conform to the norm
UL 1007 UL 2468
Cable/adapter structure
  • both sides
  • XHP-2
Gross weight35.96 g
Certificates
See other products in this category: DC Power Cords MECHATRONIX,
*
LCM-300-SYNC
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 3 pcs - 3.71 USDGross price for quantities from 3 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.24 USDGross price for quantities from 5 pcs - 3.24 USD
Packaging method by the manufacturer:Bag = 1 pcs