+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCM-40KN

Power supply: KNX / LED; KNX; 180÷295VAC; 220÷417VDC; IP20; LCM


Manufacturer: MEAN WELL

Manufacturer part number:
LCM-40KN
TME Symbol:
LCM-40KN

Specification

Manufacturer
MEAN WELL
Type of power supply
KNX / LED
Communictions protocol
KNX
IP rating
IP20
Manufacturer series
LCM
Operating temperature
-30...90°C
Body dimensions
123.5x81.5x23mm
Power
42W
Output current
700 (350...1050)mA
Output voltage
2...100V DC
Efficiency
90%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Supply voltage
  • 180...295V AC
  • 220...417V DC
Dimensions
Gross weight248.6 g
Certificates
EAN code4711287463285

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation MEAN WELL,
See other products from this series.:
*
LCM-40KN
13 in TME stock
Net price for quantities from 1 pcs - 68.81 USDGross price for quantities from 1 pcs - 68.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.