+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCP4-0.88-150

Inductor: wire; SMD; 150uH; 880mA; R: 307mΩ


Manufacturer: TALEMA

Manufacturer part number:
LCP4-0.88-150
TME Symbol:
LCP4-0.88-150

Specification

Manufacturer
TALEMA
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
0.88A
Resistance
307mΩ
Gross weight2.459 g
See other products in this category: Inductors TALEMA,
*
LCP4-0.88-150
20 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 3 pcs - 2.49 USDGross price for quantities from 3 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.