+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCR-16

Measuring adapter; 40Hz÷1MHz; 20mA; 45VDC; 113x24x106mm


Manufacturer: GW INSTEK

Manufacturer part number:
LCR-16

Alternative designations: 1100-LCR16001

TME Symbol:
LCR-16

Specification

Manufacturer
GW INSTEK
Type of test accessories
measuring adapter
Pulse frequency DC mode
40Hz...1MHz
Maximum current
20mA
Test voltage
45V DC
Dimensions
113x24x106mm
Test accessories features
for bias test
Measuring instruments application
for testing power components
Related items
LCR-6002, LCR-6020, LCR-6100, LCR-6200, LCR-6300, LCR-8101G, LCR-8110G, LCR-8205, LCR-8210, LCR-8220, LCR-8230
Gross weight311.3 g
EAN code4719692508959

WATCH VIDEO

See other products in this category: LCR Meter GW INSTEK,
*
LCR-16
0 in TME stock
Net price for quantities from 1 pcs - 1 320.84 USDGross price for quantities from 1 pcs - 1 320.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.