+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCR-6002

LCR meter; LCD 3,5"; 1E-05÷99.999MΩ; 1E-05pF÷9999.99mF; LCR-6000


Manufacturer: GW INSTEK

Manufacturer part number:
LCR-6002

Alternative designations: 01CR600200GT

TME Symbol:
LCR-6002

Specification

Manufacturer
GW INSTEK
Type of meter
LCR meter
Kind of display used
LCD 3,5"
Resistance measuring range
1E-05...99.999MΩ
Capacitance measuring range
1E-05pF...9999.99mF
Measurement frequency
10Hz...2kHz
Measurement
capacitance, inductance, resistance
Inductance measuring range
1E-05µH...9999.99H
Manufacturer series
LCR-6000
Dimensions
265x107x312mm
Supply voltage
  • 100...240V AC
Standard equipment
  • four-wire Kelvin clips
  • mains cable
Gross weight4.2109 kg
EAN code4719692508751

WATCH VIDEO

See other products in this category: LCR Meter GW INSTEK,
See other products from this series.:
*
LCR-6002
1 in TME stock
Net price for quantities from 1 pcs - 1 194.38 USDGross price for quantities from 1 pcs - 1 194.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.