+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 01CR630000GT
Manufacturer | GW INSTEK | |
Type of meter | LCR meter | |
Kind of display used | LCD 3,5" | |
Resistance measuring range | 1E-05...99.999MΩ | |
Capacitance measuring range | 1E-05pF...9999.99mF | |
Measurement frequency | 10Hz...300kHz | |
Measurement | capacitance, inductance, resistance | |
Inductance measuring range | 1E-05µH...9999.99H | |
Manufacturer series | LCR-6000 | |
Dimensions | 265x107x312mm |