+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCR-8210

LCR meter; LCD 7"; 10Hz÷10MHz; Interface: GPIB,LAN,RS232,USB


Manufacturer: GW INSTEK

Manufacturer part number:
LCR-8210

Alternative designations: 01CR82H100GT

TME Symbol:
LCR-8210

Specification

Manufacturer
GW INSTEK
Type of meter
LCR meter
Kind of display used
LCD 7"
Measurement frequency
10Hz...10MHz
Measurement
admittance, capacitance, conductance, dissipation factor, impedance, inductance, phase angle θ, quality factor, reactance, resistance
Manufacturer series
LCR-8200
Dimensions
346x145x335mm
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Standard equipment
  • four-wire Kelvin clips
  • mains cable
Gross weight3.3 kg
EAN code4713008672648

WATCH VIDEO

See other products in this category: LCR Meter GW INSTEK,
See other products from this series.:
*
LCR-8210
0 in TME stock
Net price for quantities from 1 pcs - 13 565.66 USDGross price for quantities from 1 pcs - 13 565.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.