+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCR-8250A

LCR meter; colour,LCD 7"; 800x480; 10Hz÷50MHz; LCR-8200A


Manufacturer: GW INSTEK

Manufacturer part number:
LCR-8250A

Alternative designations: 01CR8250A0GT

TME Symbol:
LCR-8250A

Specification

Manufacturer
GW INSTEK
Type of meter
LCR meter
Kind of display used
colour, LCD 7"
Display resolution
800x480
Measurement frequency
10Hz...50MHz
Measurement
admittance, capacitance, conductance, dissipation factor, impedance, inductance, phase angle θ, quality factor, reactance, resistance
Manufacturer series
LCR-8200A
Dimensions
346x145x335mm
Interface
  • GPIB
  • HANDLER
  • LAN
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Standard equipment
  • adapter LCR-06B
  • mains cable
  • manual (CD)
Gross weight3.3 kg

WATCH VIDEO

See other products in this category: LCR Meter GW INSTEK,
See other products from this series.:
*
LCR-8250A
0 in TME stock
Net price for quantities from 1 pcs - 38 185.62 USDGross price for quantities from 1 pcs - 38 185.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.