+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCR400

LCR meter; LED; 5 digits; 0.1mΩ÷990MΩ; 0.001pF÷99000uF; 0.1%

Manufacturer: AIM-TTI

Manufacturer part number:
LCR400
TME Symbol:
LCR400

Specification

Manufacturer
AIM-TTI
Type of meter
LCR meter
Kind of display used
LED
Display parameters
5 digits
Resistance measuring range
0.1mΩ...990MΩ
Capacitance measuring range
0.001pF...99000µF
Accuracy
0.1%
Measurement frequency
10kHz
Measurement
capacitance, dissipation factor D, inductance, quality factor, resistance
Inductance measuring range
0.001µH...9.9kH
Interface
RS232
Dimensions
360x240x95mm
Supply voltage
  • 110V AC
  • 230V AC
Optional equipment
  • LCR-BNC
  • LCR-K-CLIP
  • LCR-SMD
Gross weight4.1858 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCR Meter AIM-TTI
*
LCR400
Product withdrawn from the offer
Use the specification table below to search for similar products