+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCS012P00QDC

Microswitch SNAP ACTION; 0.1A/250VAC; SPDT; ON-(ON); Pos: 2; LCS


Manufacturer: C&K

Manufacturer part number:
LCS012P00QDC
TME Symbol:
LCS012P00QDC

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
LCS
Stable positions number
1
IP rating
IP67
Leads
quick connect terminal
Operating temperature
-40...80°C
Electrical life
10000 cycles
Min. insulation resistance
0.1GΩ
Contact material
copper
Gross weight15 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
LCS012P00QDC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order