+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCS150US36

Power supply: switching; for building in; 155W; 36VDC; 4.3A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
LCS150US36
TME Symbol:
LCS150US36

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
155W
Output voltage
36V DC
Output current
4.3A
Number of outputs
1
Body dimensions
159x97x30mm
Manufacturer series
LCS
Operating temperature
-30...70°C
Electrical connection
screw terminals
Efficiency
88%
Insulation voltage
4kV
Power consumption without load
<0.5W
Switching frequency
65kHz
Supply voltage
  • 85...264V AC
  • 120...370V DC
Gross weight350 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
LCS150US36
0 in TME stock
Net price for quantities from 1 pcs - 29.50 USDGross price for quantities from 1 pcs - 29.50 USD
Net price for quantities from 7 pcs - 27.96 USDGross price for quantities from 7 pcs - 27.96 USD
Net price for quantities from 14 pcs - 26.40 USDGross price for quantities from 14 pcs - 26.40 USD
Net price for quantities from 112 pcs - 21.79 USDGross price for quantities from 112 pcs - 21.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product