+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCS150US48

Power supply: switching; for building in; 158W; 48VDC; 3.3A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
LCS150US48
TME Symbol:
LCS150US48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
158W
Output voltage
48V DC
Output current
3.3A
Number of outputs
1
Body dimensions
159x97x30mm
Manufacturer series
LCS
Operating temperature
-30...70°C
Electrical connection
screw terminals
Efficiency
89%
Insulation voltage
4kV
Power consumption without load
<0.5W
Switching frequency
65kHz
Supply voltage
  • 85...264V AC
  • 120...370V DC
Gross weight350 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
LCS150US48
0 in TME stock
Net price for quantities from 1 pcs - 29.58 USDGross price for quantities from 1 pcs - 29.58 USD
Net price for quantities from 7 pcs - 28.03 USDGross price for quantities from 7 pcs - 28.03 USD
Net price for quantities from 14 pcs - 26.47 USDGross price for quantities from 14 pcs - 26.47 USD
Net price for quantities from 112 pcs - 21.85 USDGross price for quantities from 112 pcs - 21.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product