+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 53W | |
Output voltage | 24V DC | |
Output current | 2.2A | |
Number of outputs | 1 | |
Body dimensions | 99x82x30mm | |
Manufacturer series | LCS | |
Operating temperature | -30...70°C | |
Electrical connection | screw terminals | |
Efficiency | 89% | |
Insulation voltage | 4kV | |
Power consumption without load | <0.3W | |
Switching frequency | 65kHz |