+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCS701HG

IC: PMIC; AC/DC switcher,SMPS controller; 25kHz÷1MHz; eSIP-16J

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LCS701HG
TME Symbol:
LCS701HG

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Frequency
25kHz...1MHz
Case
eSIP-16J
Mounting
THT
Operating temperature
-40...150°C
Topology
push-pull, resonant LLC
Breakdown voltage
530V
Manufacturer series
HiperLCS
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
LCS701HG
0 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.87 USDGross price for quantities from 10 pcs - 3.87 USD
Net price for quantities from 30 pcs - 3.76 USDGross price for quantities from 30 pcs - 3.76 USD
Net price for quantities from 120 pcs - 3.68 USDGross price for quantities from 120 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)