+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, SMPS controller | |
Frequency | 25kHz...1MHz | |
Case | eSIP-16J | |
Mounting | THT | |
Operating temperature | -40...150°C | |
Topology | push-pull, resonant LLC | |
Breakdown voltage | 530V | |
Manufacturer series | HiperLCS |