+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCS75US48

Power supply: switching; for building in; 77W; 48VDC; 1.6A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
LCS75US48
TME Symbol:
LCS75US48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
77W
Output voltage
48V DC
Output current
1.6A
Number of outputs
1
Body dimensions
99x97x30mm
Manufacturer series
LCS
Operating temperature
-30...70°C
Electrical connection
screw terminals
Efficiency
91%
Insulation voltage
4kV
Power consumption without load
<0.3W
Switching frequency
65kHz
Supply voltage
  • 85...264V AC
  • 120...373V DC
Gross weight180 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
LCS75US48
0 in TME stock
Net price for quantities from 1 pcs - 19.31 USDGross price for quantities from 1 pcs - 19.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product