+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of Transformer | current | |
Manufacturer series | LCTB | |
AC current measuring range | 1.2kA | |
Power | 15VA | |
Body dimensions | 155x140x45mm | |
Secondary winding current 1 | 5A | |
Accuracy class | 0.5 | |
Hole diameter | 86mm | |
Kind of core | solid | |
Conductor rail size | 100mmx30mm, 2x 70mmx30mm, 2x 80mmx25mm | |
Operating temperature | -10...55°C |