+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCTB-5030300300A55

Transformer: current; LCTB; I AC: 300A; 5VA; Body dim: 70x50x31mm


Manufacturer: LUMEL

Manufacturer part number:
LCTB-5030300300A55
TME Symbol:
LCTB-5030300300A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
300A
Power
5VA
Body dimensions
70x50x31mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
26mm
Kind of core
solid
Conductor rail size
30mmx10mm
Operating temperature
-10...55°C
Gross weight208.41 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-5030300300A55
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.95 USDGross price for quantities from 1 pcs - 15.95 USD
Net price for quantities from 5 pcs - 14.81 USDGross price for quantities from 5 pcs - 14.81 USD