+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCTB-6230400100A55

Transformer: current; LCTB; I AC: 100A; 1.5VA; Body dim: 78x62x40mm


Manufacturer: LUMEL

Manufacturer part number:
LCTB-6230400100A55
TME Symbol:
LCTB-6230400100A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
100A
Power
1.5VA
Body dimensions
78x62x40mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
30mm
Kind of core
solid
Conductor rail size
30mmx10mm, 2x 25mmx10mm
Operating temperature
-10...55°C
Gross weight426.5 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-6230400100A55
5 in TME stock
Net price for quantities from 1 pcs - 22.78 USDGross price for quantities from 1 pcs - 22.78 USD
Net price for quantities from 5 pcs - 21.16 USDGross price for quantities from 5 pcs - 21.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.