+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCTB-7450450600A52

Transformer: current; LCTB; I AC: 600A; 7.5VA; Body dim: 98x74x45mm


Manufacturer: LUMEL

Manufacturer part number:
LCTB-7450450600A52
TME Symbol:
LCTB-7450450600A52

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
600A
Power
7.5VA
Body dimensions
98x74x45mm
Secondary winding current 1
5A
Accuracy class
0.2
Hole diameter
41mm
Kind of core
solid
Conductor rail size
50mmx12mm, 2x 40mmx10mm
Operating temperature
-10...55°C
Gross weight450.5 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-7450450600A52
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.67 USDGross price for quantities from 1 pcs - 30.67 USD
Net price for quantities from 5 pcs - 28.68 USDGross price for quantities from 5 pcs - 28.68 USD