+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of Transformer | current | |
Manufacturer series | LCTR 50/14 (30) | |
Input current | 80A | |
Output current | 5A | |
Mounting | on cable | |
Accuracy class | 1 @max 1.5VA, 3 @max 2.5VA | |
Internal diameter | 14mm | |
Dimensions (a x b x c) | 31x50x70mm |