+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCTR 62R0400600A55

Transformer: current; Iin: 600A; Iout: 5A; on cable; Øint: 22.5mm


Manufacturer: LUMEL

Manufacturer part number:
LCTR 62R0400600A55
TME Symbol:
LCTR-62R0400600A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTR 62/R (40)
Input current
600A
Output current
5A
Mounting
on cable
Accuracy class
0.5 @max 15VA, 1 @max 15VA, 3 @max 20VA
Internal diameter
22.5mm
Dimensions (a x b x c)
40x62x78mm
Dimensions
Gross weight300 g
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTR 62R0400600A55
0 in TME stock
Net price for quantities from 1 pcs - 25.56 USDGross price for quantities from 1 pcs - 25.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.