+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of Transformer | current | |
Manufacturer series | LCTS 195/80SC (64) | |
Input current | 2.5kA | |
Output current | 5A | |
Mounting | for bus bar | |
Accuracy class | 0.5 @max 25VA | |
Dimensions (a x b x c) | 245x195x64mm | |
Test accessories features | split core | |
Conductor rail size | 160mmx80mm |