+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of Transformer | current | |
Manufacturer series | LCTS 93/30SC (40) | |
Input current | 400A | |
Output current | 5A | |
Mounting | for bus bar | |
Accuracy class | 1 @max 6.25VA | |
Dimensions (a x b x c) | 106x93x40mm | |
Test accessories features | split core | |
Conductor rail size | 23mmx33mm |