+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCU632051A

Diode: laser; 630÷645nm; 20mW; 14/35; TO18; THT; 2.3÷2.4VDC; red


Manufacturer: Laser Components

Manufacturer part number:
LCU632051A
TME Symbol:
LCU632051A

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
630...645nm
Power
20mW
Beam divergence
14/35
Case
TO18
Operating current
70mA
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...40°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.3...2.4V DC
Gross weight0.314 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
LCU632051A
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.60 USDGross price for quantities from 1 pcs - 28.60 USD
Net price for quantities from 3 pcs - 25.02 USDGross price for quantities from 3 pcs - 25.02 USD
Net price for quantities from 10 pcs - 23.24 USDGross price for quantities from 10 pcs - 23.24 USD