+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCU652051A

Diode: laser; 650÷665nm; 20mW; 8/30; TO18; THT; 2.2÷2.4VDC; red


Manufacturer: Laser Components

Manufacturer part number:
LCU652051A
TME Symbol:
LCU652051A

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
650...665nm
Power
20mW
Beam divergence
8/30
Case
TO18
Operating current
75mA
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.2...2.4V DC
Gross weight1 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
LCU652051A
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product for special order