+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCU66A051AP

Diode: laser; 655÷665nm; 100mW; 11/28; TO56; THT; 2.3÷2.6VDC; red


Manufacturer: Laser Components

Manufacturer part number:
LCU66A051AP
TME Symbol:
LCU66A051AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
655...665nm
Power
0.1W
Beam divergence
11/28
Case
TO56
Operating current
0.17A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.3...2.6V DC
Gross weight0.312 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
LCU66A051AP
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.47 USDGross price for quantities from 1 pcs - 48.47 USD
Net price for quantities from 3 pcs - 45.44 USDGross price for quantities from 3 pcs - 45.44 USD
Net price for quantities from 10 pcs - 42.41 USDGross price for quantities from 10 pcs - 42.41 USD