+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCU881061AP

Diode: laser; 870÷890nm; 10mW; 9/30; TO18; THT; 1.9÷2.3VDC; infrared


Manufacturer: Laser Components

Manufacturer part number:
LCU881061AP
TME Symbol:
LCU881061AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
870...890nm
Power
10mW
Beam divergence
9/30
Case
TO18
Operating current
20mA
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.9...2.3V DC
Gross weight0.308 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
LCU881061AP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.65 USDGross price for quantities from 1 pcs - 20.65 USD
Net price for quantities from 3 pcs - 19.52 USDGross price for quantities from 3 pcs - 19.52 USD
Net price for quantities from 10 pcs - 18.06 USDGross price for quantities from 10 pcs - 18.06 USD