+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Laser Components | |
Type of diode | laser | |
Wavelength | 965...990nm | |
Power | 25mW | |
Beam divergence | 13/35 | |
Case | TO18 | |
Operating current | 44mA | |
Common electrode | LDA=PDK | |
Height | 3.57mm | |
Mounting | THT | |
Operating temperature | -10...60°C | |
Base diameter | 5.6mm | |
Important information | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | |
Colour | infrared |