+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCU98C041AP

Diode: laser; 970÷990nm; 300mW; 7/31; TO18; THT; 1.2÷2.3VDC


Manufacturer: Laser Components

Manufacturer part number:
LCU98C041AP
TME Symbol:
LCU98C041AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
970...990nm
Power
0.3W
Beam divergence
7/31
Case
TO18
Operating current
0.53A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...40°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.2...2.3V DC
Gross weight0.31 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
LCU98C041AP
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.01 USDGross price for quantities from 1 pcs - 32.01 USD
Net price for quantities from 3 pcs - 30.11 USDGross price for quantities from 3 pcs - 30.11 USD
Net price for quantities from 10 pcs - 28.09 USDGross price for quantities from 10 pcs - 28.09 USD