+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 7.5µH | |
Operating current | 4A | |
Resistance | 15mΩ | |
Body dimensions | 3.5x6x7mm | |
Conform to the norm | AEC-Q200 | |
Impedance | 700Ω | |
Max. operating voltage | 80V DC | |
Operating temperature | -40...125°C |