+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCW15US12

Power supply: switching; for building in; 15W; 12VDC; 1.3A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
LCW15US12
TME Symbol:
LCW15US12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
15W
Output voltage
12V DC
Output current
1.3A
Number of outputs
1
Body dimensions
65x55x25mm
Manufacturer series
LCW
Operating temperature
-30...70°C
Electrical connection
screw terminals
Efficiency
82%
Insulation voltage
4kV
Power consumption without load
<0.3W
Switching frequency
65kHz
Supply voltage
  • 85...305V AC
  • 100...430V DC
Gross weight330 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
LCW15US12
0 in TME stock
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product