+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCW15US24

Power supply: switching; for building in; 15W; 24VDC; 625mA; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
LCW15US24
TME Symbol:
LCW15US24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
15W
Output voltage
24V DC
Output current
0.625A
Number of outputs
1
Body dimensions
65x55x25mm
Manufacturer series
LCW
Operating temperature
-30...70°C
Electrical connection
screw terminals
Efficiency
83%
Insulation voltage
4kV
Power consumption without load
<0.3W
Switching frequency
65kHz
Supply voltage
  • 85...305V AC
  • 100...430V DC
Gross weight330 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
LCW15US24
0 in TME stock
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product