+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCX-Z1

Test fixture; for axial, radial lead type devices; 10MHz


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
LCX-Z1
TME Symbol:
LCX-Z1

Specification

Manufacturer
ROHDE & SCHWARZ
Type of test accessories
test fixture
Application
for axial, radial lead type devices
Alias
3639.2296.02
Frequency
10MHz
Rated voltage
0/40V DC
Related items
LCX100, LCX200
Gross weight200 g
See other products in this category: LCR Meter ROHDE & SCHWARZ,
*
LCX-Z1
0 in TME stock
Net price for quantities from 1 pcs - 668.79 USDGross price for quantities from 1 pcs - 668.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.