+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCX-Z11

Adapter BNC; 1m; 1MHz


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
LCX-Z11
TME Symbol:
LCX-Z11

Specification

Manufacturer
ROHDE & SCHWARZ
Type of test accessories
adapter BNC
Cable length
1m
Alias
3639.2538.02
Frequency
1MHz
Related items
LCX100, LCX200
Gross weight300 g
See other products in this category: LCR Meter ROHDE & SCHWARZ,
*
LCX-Z11
0 in TME stock
Net price for quantities from 1 pcs - 686.63 USDGross price for quantities from 1 pcs - 686.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.