+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LCX-Z3

Test fixture; SMD components; 10MHz; 0/40VDC


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
LCX-Z3
TME Symbol:
LCX-Z3

Specification

Manufacturer
ROHDE & SCHWARZ
Type of test accessories
test fixture
Application
SMD components
Alias
3639.2509.02
Frequency
10MHz
Rated voltage
0/40V DC
Related items
LCX100, LCX200
Gross weight360.33 g
See other products in this category: LCR Meter ROHDE & SCHWARZ,
*
LCX-Z3
0 in TME stock
Net price for quantities from 1 pcs - 1 519.76 USDGross price for quantities from 1 pcs - 1 519.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.